onsemi NE570DR2G

COMPANDOR, 0 TO 70DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE570DR2G.

Augswan

Datasheet10 pages20 years ago

IHS

Farnell

CAD Models

Download onsemi NE570DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.24
Stock
139,052
228,371
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
24 V
24 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiSA571DR2G
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
Texas InstrumentsLM1877MX-9/NOPB
2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70
onsemiSA571DR2
Amplifiers- Compandors Dual Gain Compandor No-Cancel/No-Return
Texas InstrumentsTPA6120A2DWP
HIGH FIDELITY HEADPHONE AMPLIFIER | IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsTPA1517DWP
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85

Descriptions

Descriptions of onsemi NE570DR2G provided by its distributors.

COMPANDOR, 0 TO 70DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
Audio Compandor 2 Channel 16-SOIC
Ic, compander, bipolar, sop,16Pin, plastic |Onsemi NE570DR2G
Amplifiers- Compandors Dual Gain Compandor Commercial Temp
SOP-16-300mil Audio Power OpAmps ROHS
Compander, 1 Func, 0.02MHz Band Width, BIPolar, PDSO16
IC COMPANDOR DUAL GAIN 16-SOIC
High Reliability Communication Circuit

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE570DR2G.