onsemi SA572DR2G

Audio Compandor 2 Channel 16-SOIC
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA572DR2G.

HQonline

Datasheet12 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
-2.01%

CAD Models

Download onsemi SA572DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 2.83
$ 2.83
Stock
526,156
350,715
350,715
Authorized Distributors
6
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
20
20
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
6 V
3 V
3 V
Max Supply Voltage
22 V
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiSA571DR2G
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
onsemiNE570DR2G
COMPANDOR, 0 TO 70DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
Texas InstrumentsPGA2311U
Texas Instruments Audio Amplifier, SOIC Package, Type: Audio Volume Control, 16-Pin
Texas InstrumentsPGA2311U/1KG4
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
Texas InstrumentsTPA6120A2DWP
HIGH FIDELITY HEADPHONE AMPLIFIER | IC AMP AUDIO .08W HIFI 20SOPWR

Descriptions

Descriptions of onsemi SA572DR2G provided by its distributors.

Audio Compandor 2 Channel 16-SOIC
Amplifiers- Compandors Dual Channel Hi Perf Compandor, Ind. Temp
SOP-16-300mil Audio Power OpAmps ROHS
Compander, 1 Func, 0.02MHz Band Width, BIPolar, PDSO16
Compandor Dual Channel Rohs Compliant: Yes
IC COMPANDOR 2CHAN GAIN 16-SOIC
High Reliability Communication Circuit
PROG ANALOG COMPANDOR, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA572DR2G.