Texas Instruments PGA2320IDWG4

+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA2320IDWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments PGA2320IDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.44
$ 16.44
Stock
42,652
170,813
170,813
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsPGA2310UA
+/-15-V stereo audio volume control with low gain error (0.05) 16-SOIC -40 to 85
Analog DevicesMAX4298ESD+
Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin SOIC N
Texas InstrumentsPGA2311U
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
Texas InstrumentsPGA2311UAG4
+/-5V Stereo Audio Volume Control 16-SOIC
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiSA571DR2G
SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm

Descriptions

Descriptions of Texas Instruments PGA2320IDWG4 provided by its distributors.

+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85
Stereo Audio Volume Control 16-Pin SOIC Tube
IC STEREO AUDIO VOL CTRL 16-SOIC
Stereo Volume Controller, Soic-16
Volume Control Circuit, 2 Channel(s), BICMOS, PDSO16
PGA2320 IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY e4 ACTIVE (Last Updated: 1week ago) audio IC 7.5mm 11mA 15V 31.5dB--95.5dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.