Texas Instruments PCM1792ADBR

132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
$ 12.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1792ADBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet59 pages18 years ago
Datasheet24 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
+4.68%

CAD Models

Download Texas Instruments PCM1792ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.74
$ 14.329
$ 14.329
Stock
295,373
180,355
180,355
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
2-Wire, I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsPCM1794ADBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC AUDIO 24BIT 192KHZ 28SSOP
Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Analog DevicesAD1955ARSZ
AD1955ARSZ, AUDIO DAC DUAL 24 BIT-, 192KSPS +/-6%FSR SERIAL (SPI), 28-PIN SSOP
Analog DevicesAD1852JRSZRL
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1792ADBR provided by its distributors.

132dB SNR Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, SSOP-28, FULL REEL
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng AdvSegment Ster DAC
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.