Analog Devices AD1955ARSZ

AD1955ARSZ, Audio Dac Dual 24 Bit-, 192KSPS +/-6%FSR Serial (spi), 28-PIN SSOP
$ 16.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1955ARSZ.

element14 APAC

Datasheet24 pages24 years ago
Datasheet25 pages24 years ago

Analog Devices

iiiC

Farnell

Inventory History

3 month trend:
-30.16%

CAD Models

Download Analog Devices AD1955ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.909
$ 19.324
$ 19.324
Stock
99,140
228,568
228,568
Authorized Distributors
6
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
192 sps
192 sps
192 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1955ARSZ.

Related Parts

Texas InstrumentsPCM1791ADB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsPCM1793DB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsPCM1791ADBR
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, SSOP-28, FULL REEL
Analog DevicesAD1852JRSZ
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP Tube
Analog DevicesAD1852JRSZRL
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices AD1955ARSZ provided by its distributors.

AD1955ARSZ, AUDIO DAC DUAL 24 BIT-, 192KSPS +/-6%FSR SERIAL (SPI), 28-PIN SSOP
DA CONVERTER, 24BIT, 192KSPS, SSOP; Available until stocks are exhausted Alternative available
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP Tube
D/A Converter, 1 Func, Serial Input Loading, PDSO28
Ic, Audio Dac, 24Bit, 192Ksps, Ssop-28; Resolution (Bits):24Bit; Sampling Rate:192Ksps; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Ssop; No. Of Pins:28Pins; Data Interface:Spi Rohs Compliant: Yes |Analog Devices AD1955ARSZ .

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1955ARSZ .