Texas Instruments PCM1794ADBR

DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC AUDIO 24BIT 192KHZ 28SSOP
$ 8.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1794ADBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages18 years ago
Datasheet24 pages23 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-2.16%

CAD Models

Download Texas Instruments PCM1794ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.382
$ 4.698
$ 4.698
Stock
263,937
304,203
304,203
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1794ADBR.

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Analog DevicesAD1955ARSZ
AD1955ARSZ, AUDIO DAC DUAL 24 BIT-, 192KSPS +/-6%FSR SERIAL (SPI), 28-PIN SSOP
Analog DevicesAD1852JRSZ
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP Tube
Analog DevicesAD1852JRSZRL
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1794ADBR provided by its distributors.

DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC AUDIO 24BIT 192KHZ 28SSOP
132dB SNR Highest Performance Stereo DAC (H/W Control) 28-SSOP -25 to 85
24-Bit 192KS/s Stereo DAC, 127dB SNR, Serial Interface, 5V, SSOP
Special-Purpose ADC/DAC; PCM1794ADBR; TEXAS INSTRUMENTS; 28; 3 B; Analog, Digital; Serial
Converters - Digital to Analog (DAC) 24-Bit 192 kHz Stereo Audio DAC
I2S Digital/Analog Supply 200Ksps 24bit 3 24 SSOP-28 SMD, Adhesive Mount 2mm H
DAC, DIFF OUTPUT, 16BIT, 192KSPS, SSOP28; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: SSOP; Nombre
DAC, DIFF OUTPUT, 16BIT, 192KSPS, SSOP28; Resolution (Bits):24bit; Sampling Rate:192kSPS; Data Interface:3 Wire, Serial; Supply Voltage Range:4.75V to 5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28Pins; Input Channel Type:Serial; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:24 bit Differential Output DACs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1794ADBR .
  • PCM1794ADBR.