Texas Instruments PCM1796DB

Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
$ 5.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1796DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet58 pages18 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1796DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.475
$ 4.463
Stock
408,180
41,482,863
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
I2C, SPI
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsDSD1796DB
123dB SN Stereo Audio DAC (S/W Control) 28-SSOP -25 to -40
Texas InstrumentsPCM1798DBG4
Converters - Digital to Analog (DAC) PCM1798, 24-Bit 192kHz Audio DAC

Descriptions

Descriptions of Texas Instruments PCM1796DB provided by its distributors.

Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
DSD, PCM Digital/Analog Supply, 200Ksps, 24bit, 2 Ch, SSOP-28 SMD, 10.2mm × 5.3mm × 1.95mm
123dB SN Stereo DAC (S/W Control) 28-SSOP -25 to 85
DAC 2-CH Segment 24-bit 28-Pin SSOP Tube
123Db Advanced Segment, Audio Stereo D/A Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1796DB.
DAC, 24BIT, 192KSPS, SSOP-28; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Interface de données: 3 Fils, 4 Fils, Série; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: SSOP; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1796DB .
  • PCM1796DB.