Texas Instruments PCM1798DB

Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
$ 4.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1798DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages18 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.07%

CAD Models

Download Texas Instruments PCM1798DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.698
$ 8.512
$ 8.512
Stock
331,011
308,350
308,350
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsDSD1796DB
123dB SN Stereo Audio DAC (S/W Control) 28-SSOP -25 to -40

Descriptions

Descriptions of Texas Instruments PCM1798DB provided by its distributors.

Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Converters - Digital to Analog (DAC) PCM1798, 24-Bit 192kHz Audio DAC
123dB SN Stereo DAC (H/W Control) 28-SSOP -25 to 85
DAC, 24BIT, 192KSPS, SSOP-28; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Interface de données: Série; Gamme de tension d'alimentation: 3V à 3.6V, 4.75V à 5.25V; Type de boîtier CAN / CNA: SSOP; Nombre de broch
Dac, 24Bit, 192Ksps, Ssop-28; Resolution (Bits):24Bit; Sampling Rate:192Ksps; Data Interface:Serial; Supply Voltage Range:3V To 3.6V, 4.75V To 5.25V; Adc/Dac Case Style:Ssop; No. Of Pins:28Pins; Input Channel Type:Serial; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS PCM1798DB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1798DB .
  • PCM1798DB.