Texas Instruments PCF8574DWE4

emote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85
$ 1.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574DWE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet35 pages11 years ago
Datasheet38 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages24 years ago

Upverter

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCF8574DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.021
$ 1.021
Stock
61,866
2,232,465
2,232,465
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V

Descriptions

Descriptions of Texas Instruments PCF8574DWE4 provided by its distributors.

emote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85
I2C GPIO Expander 100kHz 6V 16-Pin SOIC Tube
GULL WING DUAL INDUSTRIAL CMOS I/O Expander 85C 100kHz 10.3mm 6V
Logic - I2C Remote 8-Bit I/O Expander for I2C-Bus
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.