Texas Instruments ULQ2003ATDRQ1

50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULQ2003ATDRQ1.

Farnell

Datasheet17 pages12 years ago

Texas Instruments

Upverter

Newark

LCSC

CAD Models

Download Texas Instruments ULQ2003ATDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
Stock
419,837
582,857
Authorized Distributors
0
2
Number of Outputs
7
-
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Tape & Reel
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2004AD
Texas Instruments Darlington Transistor, NPN, 500mA, SOIC Package, SMD, 16-Pin
Texas InstrumentsULN2003AD
50V 7-ch darlington transistor array 16-SOIC -40 to 70
NXP SemiconductorsHEF4053BT/AUJ
Multiplexer Switch ICs Trpl sngl-pole dble- throw analog switch
RenesasICL3232CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of Texas Instruments ULQ2003ATDRQ1 provided by its distributors.

50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
DARLINGTON TRANS ARRAY, NPN, 50V, SOIC16; Polarité transistor: NPN; Tension Collecteur-Emetteur V(br)ceo: 50V; Dissipation de puissance Pd: 950mW; Courant de collecteur DC: 500mA; Gain en courant DC hFE: -; Type de boîtier de
DARLINGTON TRANS ARRAY, NPN, 50V, SOIC16; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:950mW; DC Collector Current:500mA; DC Current Gain hFE:-; Transistor Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULQ2003ATDRQ1 .