Texas Instruments PCF8574DWR

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet35 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages25 years ago

Upverter

Farnell

Mouser

Newark

Inventory History

3 month trend:
-85.05%

CAD Models

Download Texas Instruments PCF8574DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.474
$ 1.474
Stock
396,475
285,047
285,047
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsPCF8574ADWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments PCF8574DWR provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
REMOTE 8-BIT I/O EXPANDER FOR I2C BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
I/O Port Expanders; PCF8574DWR; TEXAS INSTRUMENTS; 16; 8; 100 kHz
I2C Interface 100kHz 6V 16-Pin SOIC T/R
PCF8574 Cut Tape (CT) ACTIVE (Last Updated: 6days ago) Active io expander 3/5V 10.3mm 100kHz 1mA 25mA
100kHz I2C SOP-16-300mil I/O Expanders ROHS
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments PCF8574DWR 集成电路
RS APAC
I2Clogicinterfacedeviceics; Chip Configuration:8Bit; Bus Frequency:100Khz; Ic Interface Type:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Interface Case Style:Soic; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS PCF8574DWR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574DWR .