Microchip RE46C140S16F

MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C140S16F.

Microchip

Datasheet25 pages1 year ago

Augswan

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.69%

CAD Models

Download Microchip RE46C140S16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.809
$ 1.534
Stock
200,639
102,804
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
12 V
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
8 µA
8 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C166S16F
MICROCHIP RE46C166S16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C141SW16F
12 V 8 µA Surface Mount Photoelectric Smoke Detector - SOIC-16
Texas InstrumentsTL52055DR
Wide Bandwidth 2-Input, 1-Output 3-Circuit Video Switch 16-SOIC -40 to 85
Texas InstrumentsTS5L100DR
5-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns

Descriptions

Descriptions of Microchip RE46C140S16F provided by its distributors.

MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
IC SMOKE DETECTOR CMOS 16-SOIC / Sensor and Detector Interface 12V 16-Pin SOIC Tube
PHOTOELECTRIC SMOKE DET IC, 16SOIC; Input Voltage: 17V; IC Output Type: Voltage; Sensor Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 6V; Supply Voltage Max: 12V; Operating Temperature Min: -25°C; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.