Texas Instruments PCA9534ADWR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534ADWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet44 pages11 years ago
Datasheet42 pages12 years ago
Datasheet41 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9534ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 0.904
$ 0.904
Stock
267,430
185,418
185,418
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments PCA9534ADWR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
1¦ÌA 10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz SOIC-16 , 6.2mm*5.3mm
I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC T/R
I2C and SMBus Low Power I/O Expander 16-Pin SOIC T/R
CA9534 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 5.5V 10.3mm 400kHz 10mA 25mA
IC XPNDR 400KHZ I2C SMBUS 16SOIC
400kHz SOP-16-300mil I/O Expanders ROHS
PCA9534A REMOTE 8-BIT I2C AND LO
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.