NXP Semiconductors PCA9554AD,118

I/O Port Expanders; PCA9554AD, 118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 16; 8; 400 kHz
$ 0.904
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554AD,118.

LCSC

Datasheet35 pages15 years ago

HQonline

Newark

Verical

Jameco

Inventory History

3 month trend:
+36.07%

CAD Models

Download NXP Semiconductors PCA9554AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 1.72
$ 1.72
Stock
185,452
163,093
163,093
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Interface
I2C, SMBus, Serial
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-02
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9554D,112
PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ Interrupt - SOIC-16
NXP SemiconductorsTDA8034AT/C1,118
SMART CARD INTERFACE, 85DEG C, SOIC-16;
NXP SemiconductorsPCA9538D,112
I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V Automotive 16-Pin SO Bulk
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9554AD,118 provided by its distributors.

I/O Port Expanders; PCA9554AD,118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 16; 8; 400 kHz
PCA9554 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ Interrupt-SOIC-16
I/O Expander, 8 bit, I2C, SMBus, 2.3 V, 5.5 V, SOIC, 16 Pins
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R
IC,PCA9554AD,118,8BIT I2C&SMBU S I/O PORT W/INTR <AZ
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz SO-16
I2C and SMBus GPIO Expanders 16-Pin SO T/R
Avnet Japan
SOP-16-300mil I/O Expanders ROHS
8 I/O PIA-GENERAL PURPOSE PDSO16
IC XPNDR 400KHZ I2C SMBUS 16SO
I/O Expander, 8 Bit, 400Khz, Soic-16, Full Reel; No. Of Bits:8Bit; Interfaces:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PCA9554AD,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554AD 118
  • PCA9554AD+118
  • PCA9554AD-118
  • PCA9554AD118