Microchip RE46C143S16F

CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C143S16F.

Microchip

Datasheet25 pages1 year ago

Microchip SCT

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.817
$ 1.534
Stock
162,214
204,351
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
12 V
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
8 µA
8 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C140S16F
IC SMOKE DETECTOR CMOS 16-SOIC / Sensor and Detector Interface 12V 16-Pin SOIC Tube
MicrochipRE46C166S16F
Sensor and Detector Interface 12V 16-Pin SOIC N Tube
MicrochipRE46C165S16F
RE46C165 Series 6 to 12 V 16 mA CMOS Photoelectric Smoke Detector - SOIC-16LD
Texas InstrumentsTL52055DR
Wide Bandwidth 2-Input, 1-Output 3-Circuit Video Switch 16-SOIC -40 to 85
Texas InstrumentsTS5L100DR
5-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns

Descriptions

Descriptions of Microchip RE46C143S16F provided by its distributors.

CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
Sensor and Detector Interface 12V 3mA 16-Pin SOIC Tube
Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube
PHOTOELECTRIC SMOKE DETECTOR IC W/CONTINUOUS16 SOIC .150IN TUBE
Photoelectric Smoke Det Ic, 16Soic; |Microchip Technology RE46C143S16F
Photoelectric Smoke Detector IC, SOIC-16, RoHS
Microchip SCT
Photoelectric smoke detector IC w/continuous
SOIC-16Narrow Pre-ordered MCUs ROHS
PHOTOELECTRIC SMOKE DET IC, 16SOIC; IC Function:Photoelectric Smoke Detector IC with Interconnect; Supply Voltage Range:6V to 12V; Operating Temperature Range:-25°C to +75°C; Digital IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.