Texas Instruments PCA6107DWG4

I2C/SMBus GPIO Expander 400kHz 5.5V 18-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA6107DWG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

CAD Models

Download Texas Instruments PCA6107DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.226
Stock
37,599
165,040
165,040
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Related Parts

MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MicrochipMCP23S09-E/SO
MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -SOIC-18
Texas InstrumentsULN2803ADWR
TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsULN2803ADW
TEXAS INSTRUMENTS - ULN2803ADW - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Texas InstrumentsTRS222IDWR
e4 TRS222 Tape & Reel (TR) RS232 interface driver 5V 10mA 11.5mm 3500ns

Descriptions

Descriptions of Texas Instruments PCA6107DWG4 provided by its distributors.

I2C/SMBus GPIO Expander 400kHz 5.5V 18-Pin SOIC Tube
emote 8-Bit I2C and SMBus Low-Power I/O Expander With Interrupt Output, eset, and Config egisters 18-SOIC -40 to 85
PARALLEL I/O PORT, 8-BIT, 8 I/O,
8 I/O PIA-GENERAL PURPOSE PDSO18
Specialty Logic IC; Logic Family:PCA; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Package/Case:18-SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.