Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP23008-E/SO

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23008-E/SO.

Electro Sonic

Datasheet44 pages19 years ago

Microchip

Augswan

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.67%

CAD Models

Download Microchip MCP23008-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 1.128
Stock
281,866
266,494
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
18
18
Interface
I2C
I2C
Frequency
1.7 MHz
1.7 MHz
Number of I/Os
8
8
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23S09-E/SO
MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -SOIC-18
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of Microchip MCP23008-E/SO provided by its distributors.

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MICROCHIP - MCP23008-E/SO - I/O Expander, 8-bits, 1.7 MHz, I2C, Seriell, 1.8 V, 5.5 V, SOIC
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
Interface – I/O expanders; MICROCHIP; MCP23008-E/SO; I2C, Serial; Lead Free; 8; SOIC
I2C Interface 1700kHz 5.5V 18-Pin SOIC W Tube / IC I/O EXPANDER I2C 8B 18SOIC
Microchip 8-Channel I/O Expander, I2C, Serial Interface, SOIC Package, SMD
IC, I/O EXPANDER, 8BIT, 1.7MHZ, SOIC-18; Chip Configuration: 8bit; Bus Frequency: 1.7MHz; IC Interface Type: I2C, Serial; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 18Pins; No.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23008-E/SO.
  • MCP23008-ESO
  • MCP23008E/SO
  • MCP23008ESO