Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA6107DW

IC XPNDR 400KHZ I2C SMBUS 18SOIC "I/O Expander 8 I2C, SMBus 400 kHz 18-SOIC"
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA6107DW.

element14 APAC

Datasheet33 pages12 years ago
Datasheet28 pages13 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA6107DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.35
Stock
200,723
234,691
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
18
18
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
Texas InstrumentsPCA9538DW
IC XPNDR 400KHZ I2C SMBUS 16SOIC / I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18

Descriptions

Descriptions of Texas Instruments PCA6107DW provided by its distributors.

IC XPNDR 400KHZ I2C SMBUS 18SOIC "I/O Expander 8 I2C, SMBus 400 kHz 18-SOIC"
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 18-SOIC -40 to 85
I2C/SMBus Interface 400kHz 5.5V 18-Pin SOIC Tube
19μA 25mA 10mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOP SMD mount
IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-18
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO18
REMOTE 8-BIT I2C AND SMBUS LOW-POWER I/O EXPANDER
I/O Expander IC; Supply Voltage Min:2.3V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:18-SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; IC Function:I/O Expander IC; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.