Texas Instruments ULN2803ADW

Transistor Darlington NPN 50V 0.5A 18-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2803ADW.

Newark

Datasheet21 pages11 years ago
Datasheet14 pages12 years ago
Datasheet22 pages10 years ago
Datasheet12 pages17 years ago
Datasheet11 pages20 years ago

Texas Instruments

Upverter

element14 APAC

LCSC

CAD Models

Download Texas Instruments ULN2803ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ULN2803ADW.

Related Parts

Texas InstrumentsSN75ALS160DWR
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75161BDWR
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75160BDWR
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
RenesasICL3222CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 18SOIC
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18

Descriptions

Descriptions of Texas Instruments ULN2803ADW provided by its distributors.

Transistor Darlington NPN 50V 0.5A 18-Pin SOIC Tube
TRANSISTOR ARRAY IC; NO. OF TRANSISTORS: ; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: -; Transistor Case Style: SOIC; No. of Pin
Darlington Transistor Array, Npn, 8, 50V, Soic; Product Range:-; Msl:Msl 3 - 168 Hours; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:500Ma; Dc Collector Current:500Ma; Filter Terminals:Smd; No. Of Drivers:8Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2803ADW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2803 ADW
  • ULN 2803ADW
  • ULN2803ADW .
  • ULN2803ADW..