Texas Instruments ULN2803ADWR

TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2803ADWR.

element14 APAC

Datasheet21 pages11 years ago
Datasheet21 pages11 years ago

Texas Instruments

Newark

Farnell

Augswan

Inventory History

3 month trend:
-8.34%

CAD Models

Download Texas Instruments ULN2803ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ULN2803ADWR.

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2004AD
Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18

Descriptions

Descriptions of Texas Instruments ULN2803ADWR provided by its distributors.

TEXAS INSTRUMENTS ULN2803ADWR.. Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC
Transistor Darlington NPN 50V 0.5A 18-Pin SOIC T/R
50-V, 8-ch darlington array 18-SOIC -40 to 85
Trans Darlington PNP 60 Volt 5A 3-Pin (3+Tab) TO-220AB
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, PDSO18
8xDarl-Dr. 50V 0,5A TTL/CMOS SOIC18
Darlington Transistors TRANSISTOR ARRAYS
DARLINGTON TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-013AB
Array, Darlington, 8 X 50V, 18Soic; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:50V; Power Dissipation Pd:-; Dc Collector Current:500Ma; Dc Current Gain Hfe:-; Transistor Case Style:Soic; No. Of Pins:18Pins; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS ULN2803ADWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2803ADW/R
  • ULN2803ADWR .
  • ULN2803ADWR.
  • ULN2803ADWR..
  • ULN2803ADWR....