Texas Instruments OPA548F/500G3

ROHS3Compliant EAR99 OPA548 Matte Tin (Sn) op amp amplifier circuit 10.1mm 0.5muA 10mV 1000kHz
$ 11.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA548F/500G3.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages26 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-18.83%

CAD Models

Download Texas Instruments OPA548F/500G3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.92
$ 17.01
$ 17.01
Stock
203,637
305,484
305,484
Authorized Distributors
1
4
4
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V
Operating Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA548F/500G3.

Related Parts

Texas InstrumentsOPA452FA/500
ROHS3Compliant EAR99 OPA452 Matte Tin (Sn) op amp buffer circuit 10.1mm 7pA 28V 1800kHz
Analog DevicesLT1210CR#TRPBF
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PSSO7
Analog Devices / Linear TechnologyLT1206CR
250mA/60MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT DDPAK-7
Texas InstrumentsDRV102FKTWTG3
PWM Solenoid/Valve Driver 7-DDPAK/TO-263 -55 to 125
Texas InstrumentsOPA552FA/500
ROHS3Compliant EAR99 OPA552 Tape & Reel (TR) op amp buffer circuit 10.1mm 20pA 3mV 12000kHz
Texas InstrumentsOPA552FAKTWTG3
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R

Descriptions

Descriptions of Texas Instruments OPA548F/500G3 provided by its distributors.

ROHS3Compliant EAR99 OPA548 Matte Tin (Sn) op amp amplifier circuit 10.1mm 0.5muA 10mV 1000kHz
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Operational Amplifier, 1 Func, 10000uV Offset-Max, PSSO7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA548F-500G3
  • OPA548F500G3