Texas Instruments OPA552FA/500

Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA552FA/500.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Datasheet9 pages17 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages25 years ago

HQonline

Newark

Inventory History

3 month trend:
+4.74%

CAD Models

Download Texas Instruments OPA552FA/500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.39
$ 5.522
Stock
143,991
260,126
Authorized Distributors
2
3
Case/Package
TO-263
TO-263
Number of Pins
7
7
Number of Circuits
1
1
Slew Rate
24 V/µs
24 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
92 dB
92 dB
Min Supply Voltage
-
-
Max Supply Voltage
30 V
30 V
Operating Supply Current
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA552FA/500.

Related Parts

Texas InstrumentsOPA552FAKTWTG3
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsOPA452FA/500
Op Amp Single High Voltage Amplifier ±40V 8-Pin(7+Tab) TO-263 T/R

Descriptions

Descriptions of Texas Instruments OPA552FA/500 provided by its distributors.

Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Texas Instruments Power Op Amp, Single Channel, D2PAK, Dual Supply, SMD, 8-Pin
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PSSO7
Single channel 20pA 24V/us 12MHz TO-263-7 Operational Amplifier ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Current; Gain Bandwidth -3db:12MHz; Slew Rate:24V/µs; Supply Voltage Min:4V; Supply Voltage Max:30V; No. of Pins:7 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA552FA-500
  • OPA552FA500