Texas Instruments OPA548FKTWT

Texas Instruments Power Op Amp, Single Channel, D2PAK, Dual/Single Supply, SMD, 8-Pin
$ 17.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA548FKTWT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages16 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet3 pages27 years ago

Newark

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-98.18%

CAD Models

Download Texas Instruments OPA548FKTWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.983
$ 15.83
Stock
259,565
194,528
Authorized Distributors
1
0
Case/Package
TO-263
TO-263
Number of Pins
7
7
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
60 V
60 V
Operating Supply Current
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA548FKTWT.

Related Parts

Texas InstrumentsOPA548F/500
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsOPA547FKTWT
Texas Instruments Power Op Amp, Single Channel, D2PAK(TO-263), Dual/Single Supply, SMD, 7-Pin
Texas InstrumentsOPA547F/500
Operational Amplifier Single General Purpose ±30V/60V 8-Pin (7+Tab) TO-263 Tape and Reel

Descriptions

Descriptions of Texas Instruments OPA548FKTWT provided by its distributors.

Texas Instruments Power Op Amp, Single Channel, D2PAK, Dual/Single Supply, SMD, 8-Pin
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PSSO7
Operational Amplifiers; OPA548FKTWT; TEXAS INSTRUMENTS; 2 mV; 60 V; 7; 1
IC, OP AMP, SINGLE, SMD; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: ± 4V à ± 30V; Type de boîtier d'amplificateur: TO-263; Nombre de broches: 7Br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA548FKTWT .
  • OPA548FKTWT.