Texas Instruments OPA552FAKTWTG3

Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA552FAKTWTG3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet9 pages17 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

CAD Models

Download Texas Instruments OPA552FAKTWTG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.91
$ 4.91
Stock
100,425
193,674
193,674
Authorized Distributors
0
2
2
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7
Number of Circuits
1
1
1
Slew Rate
24 V/µs
24 V/µs
24 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
12 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
60 V
30 V
30 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA552FAKTWTG3.

Related Parts

Texas InstrumentsOPA552FA/500
ROHS3Compliant EAR99 OPA552 Tape & Reel (TR) op amp buffer circuit 10.1mm 20pA 3mV 12000kHz
Texas InstrumentsOPA452FA/500
ROHS3Compliant EAR99 OPA452 Matte Tin (Sn) op amp buffer circuit 10.1mm 7pA 28V 1800kHz

Descriptions

Descriptions of Texas Instruments OPA552FAKTWTG3 provided by its distributors.

Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PSSO7
High-current (380mA typ), high-voltage (60V), wide bandwidth (12MHz), operational amplifier 7-DDPAK/TO-263

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.