
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-DRV102FKTWTG3 | 20 | 3 | 10h | ||||||||
| Worldway Electronics | DRV102FKTWTG3 | 6,578 | 7 | Tape & Reel | 5h | |||||||
| Suntronic | DRV102FKTWTG3 | 1,704 | 11h | |||||||||
| EIS COMPONENTS | DRV102FKTWTG3 | Contact | 1 | Box | >1wk | |||||||
| QUARKTWIN TECHNOLOGY LTD | DRV102FKTWTG3 | Contact | >1wk |
Download Texas Instruments DRV102FKTWTG3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments DRV102FKTWTG3 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: