Texas Instruments OPA342NA/3KG4

Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA342NA/3KG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages14 years ago
Datasheet15 pages18 years ago

Upverter

CAD Models

Download Texas Instruments OPA342NA/3KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.668
Stock
126,270
616,250
616,250
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA342NA/3KG4.

Related Parts

Texas InstrumentsOPA344NA/3K
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsLMV321LILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsLMV321IDBVT
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV321IDBVR
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesLMX321AUK+T
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8541ART-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments OPA342NA/3KG4 provided by its distributors.

Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:5; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA342NA3KG4