Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV321IDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV321IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet48 pages11 years ago
Datasheet45 pages12 years ago
Datasheet47 pages14 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

Upverter

HQonline

Farnell

Newark

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments LMV321IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.157
Stock
1,580,461
4,615,935
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV321M5X
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV321M5X/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV321M5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8541ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8541ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV321IDBVT provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas Instruments Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Single channel 15nA 1V/us 1MHz SOT-23-5 Operational Amplifier ROHS
OP-AMP, 1MHZ, 1V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de broches
Op-Amp, 1Mhz, 1V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV321IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321IDBVT .
  • LMV321IDBVT.