Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA342NA/3K

Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA342NA/3K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+13.42%

CAD Models

Download Texas Instruments OPA342NA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 1.12
Stock
668,163
318,791
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
150 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA342NA/3K.

Related Parts

Texas InstrumentsLMV321IDBVT
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV321IDBVR
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV321M5X/NOPB
Op-Amp, General Purpose, Low Voltage, Rail-to-Rail Output, -40 to 85 C, SOT-23-5
Analog DevicesAD8541ARTZ-REEL7
ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00006muA 6mV 980kHz
Analog DevicesAD8541ARTZ-REEL
General Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5

Descriptions

Descriptions of Texas Instruments OPA342NA/3K provided by its distributors.

Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA342 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 6mV 1000kHz
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
Op Amp, 150μA Iq, 1V/μs SR, 30nV/rtHz, 1MHz BW, Shutdown, Rail-to-Rail, 15mA Out, 1 Ch, 2.7-5.5V, 1mV Vos, 0.2pA Ib, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA342NA 3K
  • OPA342NA3K