Texas Instruments LMV321IDBVR

Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV321IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet47 pages14 years ago
Datasheet35 pages18 years ago
Datasheet63 pages19 years ago

Farnell

element14 APAC

LCSC

Future Electronics

Inventory History

3 month trend:
+6.51%

CAD Models

Download Texas Instruments LMV321IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.49
Stock
4,592,263
1,562,383
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV321M5X
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsLMV321M5X/NOPB
Op-Amp, General Purpose, Low Voltage, Rail-to-Rail Output, -40 to 85 C, SOT-23-5
Texas InstrumentsLMV321Q1M5/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8541ARTZ-REEL7
ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00006muA 6mV 980kHz
Analog DevicesAD8541ARTZ-REEL
General Purpose CMOS Rail-to-Rail Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5
Analog DevicesAD8541ART-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments LMV321IDBVR provided by its distributors.

Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
1 Mhz 1 V/us Slew 160 mA R-R Operational Amplifier - SOT-23-5
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
SINGLE LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER
Single channel 15nA 1V/us 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
1MHz Op Amp, Single, Rail-to-Rail, SOT-23-5
Operational Amplifiers; LMV321IDBVR; TEXAS INSTRUMENTS; 1.7 mV; 5.5 V; 5; 1
Texas Instruments General purpose operational amplifier, single channel, SOICencapsulation, Single power supply, surface mount, 5Pin
Op Amp, Rro/P, Smd, Sot-23-5, 321; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV321IDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321IDBVR .
  • LMV321IDBVR.
  • LMV321IDBVR..