Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LMV321LILT

Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV321LILT.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

STMicroelectronics

Components Direct

Inventory History

3 month trend:
-9.46%

CAD Models

Download STMicroelectronics LMV321LILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-05-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLMX321ILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsLMV321M5X
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV321IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
STMicroelectronicsTSV321RIYLT
TSV321 Series 6 V 1.4 MHz Rail-to-Rail Low-Power Operational Amplifier -SOT-23-5
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics LMV321LILT provided by its distributors.

Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Single channel 27nA 0.7V/us 1.3MHz Rail-to-Rail Output 7mV SOT-23-5 Operational Amplifier ROHS
LMV321L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOT-23-5
STMicroelectronics Low Power Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Operational Amplifiers; LMV321LILT; STMICROELECTRONICS; 5; SOT-23-5; 1 mV; 72 dB
Amplifier Type = Low Power / Amplifier Type = General Purpose / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.7 / Input Offset Voltage mV = 1 / Input Bias Current nA = 27 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 75 / Power Supply Rejection Ratio (PSRR) dB = 79 / Input Voltage Noise Density nV/√Hz = 31 / Supply Current uA = 130 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.45 / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321LILT.