Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4227ESA+

ROHS3Compliant EAR99 MAX4227 Matte Tin (Sn) op amp buffer circuit 4.9mm 4muA 500muV 330000kHz
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4227ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4227ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX4117ESA
Current Feedback Amplifier Dual 1200V/us 400MHz 8-Pin SOIC
Texas InstrumentsTHS3112IDDA
ROHS3Compliant EAR99 THS3112 Matte Tin (Sn) op amp amplifier circuit 4.89mm 30muA 9V 110000kHz
Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Analog DevicesAD812AR-REEL
Dual, Current Feedback Low Power Op Amp | IC OPAMP DUAL CURR-FDBK 8-SOIC
Texas InstrumentsLMH6715MA/NOPB
Operational Amplifier, 2 Func, 6000uV Offset-Max, 170MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLMH6715MAX/NOPB
Dual Wideband Video Op Amp 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4227ESA+ provided by its distributors.

ROHS3Compliant EAR99 MAX4227 Matte Tin (Sn) op amp buffer circuit 4.9mm 4muA 500muV 330000kHz
1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
VIDEO AMP, 600MHZ, 1700V/US, NSOIC-8; IC Type:Video Amplifier; No. of Amplifiers:2Amplifiers; Gain Bandwidth:600MHz; Slew Rate:1700V/µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:80mA RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated