Texas Instruments LMH6715MA/NOPB

Operational Amplifier, 2 Func, 6000uV Offset-Max, 170MHz Band Width, BIPolar, PDSO8
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6715MA/NOPB.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Newark

Inventory History

3 month trend:
-2.40%

CAD Models

Download Texas Instruments LMH6715MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6715MA/NOPB.

Related Parts

Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsLMV358IDR
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV358MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV358M/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6002-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMH6715MA/NOPB provided by its distributors.

Operational Amplifier, 2 Func, 6000uV Offset-Max, 170MHz Band Width, BIPolar, PDSO8
Texas Instruments Video Amp, Dual Supply, 8-Pin, 2-Ch, SOIC
Dual Wideband Video Op Amp 8-SOIC -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1300V/µs; Package/Case:8-SOIC; No. of Pins:8; Bandwidth:480MHz; Leaded Process Compatible:Yes; Offset Voltage:8mV; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
VIDEO AMP, DUAL, 400MHZ, POWERWISE; Gain Bandwidth:400MHz; Supply Voltage Range:± 5V to ± 6V; Slew Rate:1300V/µs; No. of Amplifiers:2; Output Current:70mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Video; Bandwidth:400MHz; Base Number:6715; Input Offset Voltage Max:6mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:70mA; Output Current Max:70mA; Package / Case:SOIC; Settling Time:12ns; Slew Rate:1300V/µs; Supply Current:11.6mA; Supply Voltage + Nom:6.75V; Supply Voltage Max:6V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6715MA/NOPB .
  • LMH6715MA/NOPB.
  • LMH6715MANOPB