Texas Instruments OPA2141AIDGKR

Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2141AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-92.86%

CAD Models

Download Texas Instruments OPA2141AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.568
Stock
356,239
229,863
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
137.07 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2141AIDGKR.

Related Parts

Texas InstrumentsOPA1642AIDGKT
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
Texas InstrumentsTLC082QDGNRQ1
Op Amp Quad Wideband Amplifier ±8V/16V Automotive 8-Pin HVSSOP EP T/R
Analog DevicesAD8512ARMZ-REEL
Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP JFET 8MHZ 8MSOP
Analog DevicesADA4000-2ARMZ-RL
Dual, Low Cost, Precision JFET Input Operational Amplifier
Texas InstrumentsLMV862MM/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Analog DevicesADTL082ARMZ
Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP

Descriptions

Descriptions of Texas Instruments OPA2141AIDGKR provided by its distributors.

Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
1.8mA(x2 Channels) 20V/¦Ìs 10MHz Rail to Rail 36mA 2 2 ¡À18V,36V 1mV 2pA J-FET VSSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.