What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMV862MM/NOPB

ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz

$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV862MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages20 years ago

Verical

Farnell

Newark

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments LMV862MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 1.2
Stock
369,397
170,780
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
31 MHz
31 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.85 mA
4.85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV862MM/NOPB.

Related Parts

Texas InstrumentsLMV862MMX/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
MicrochipMCP6S22-I/MS
IC OPAMP PGA 2 CIRCUIT 8MSOP Variable Gain Amplifier IC Data Acquisition 8-MSOP
MicrochipMCP6S92T-E/MS
1mA 22V/μs 1 3V 5.5V 400μV 1pA 18MHz MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
MicrochipMCP6S22T-I/MS
IC OPAMP PGA 2 CIRCUIT 8MSOP / Variable Gain Amplifier IC Data Acquisition 8-MSOP
Texas InstrumentsLM7322MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLM8272MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments LMV862MM/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
IC OPAMP GP 2 CIRCUIT 8VSSOP / LMV861/LMV862 30 MHz Low Power CMOS, EMI Hardened Operational Amplifiers
4.85mA(x2 Channels) 20V/μs 8nV/rtHz 31MHz shutdown Rail to Rail 150mA 2 2 3V 5.5V 273μV 0.1pA CMOS VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
OP-AMP, DUAL, 31MHZ, 20V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 31MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre d
OP-AMP, 30MHZ, 18V/µs, 273µV, MSOP-8; Op; OP-AMP, 30MHZ, 18V/µs, 273µV, MSOP-8; Op Amp Type:CMOS; No. of Amplifiers:2; Slew Rate:18V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:30MHz; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV862MM/NOPB .
  • LMV862MM/NOPB.
  • LMV862MMNOPB