Texas Instruments OPA2141AIDGKT

Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2141AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-57.28%

CAD Models

Download Texas Instruments OPA2141AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 2.25
Stock
254,527
458,321
Authorized Distributors
3
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
137.07 dB
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2141AIDGKT.

Related Parts

Texas InstrumentsOPA2192IDGKT
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsOPA2192IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsOPA1642AIDGKR
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2141AIDGKT provided by its distributors.

Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
OP-AMP, DUAL, 10MHZ, 20V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: 4.5V à 36V, ± 2.25V à ± 18V; Type de boîtier d'amplificateur
Op-Amp, Dual, 10Mhz, 20V/Us, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:20V/Μs; Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2141AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2141AIDGKT .