Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4000-2ARMZ-RL

Dual, Low Cost, Precision JFET Input Operational Amplifier
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4000-2ARMZ-RL.

Upverter

Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-16.58%

CAD Models

Download Analog Devices ADA4000-2ARMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.795
$ 2.69
Stock
295,299
301,251
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4000-2ARMZ-RL.

Related Parts

Analog DevicesADTL082ARMZ
Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP
Analog DevicesADTL082ARMZ-REEL
ROHS3Compliant EAR99 ADTL082 Matte Tin (Sn) op amp buffer circuit 3.2mm 0.005muA 15V 5000kHz
Texas InstrumentsOPA1642AIDGKT
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
Texas InstrumentsOPA2141AIDGKR
Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Analog DevicesADA4610-2ARMZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADA4000-2ARMZ-RL provided by its distributors.

Dual, Low Cost, Precision JFET Input Operational Amplifier
ROHS3Compliant EAR99 ADA4000 Tape & Reel (TR) op amp buffer circuit 3mm 3.6mA 1.7mV 5000kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
1.35mA (x2 Ch) 20V/μs 16nV/rtHz 5MHz 100dB Shutdown Rail-to-Rail 28mA 2 2 8V ±18V 200μV 5pA J-FET MSOP-8 SMD, Adhesive Mount, 3mm × 3mm × 850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA40002ARMZRL