Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA1642AIDGKT

Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
$ 1.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1642AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages20 years ago

Newark

Factory Futures

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-4.06%

CAD Models

Download Texas Instruments OPA1642AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.397
$ 0.942
Stock
313,320
760,925
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
137.08 dB
-
Common Mode Rejection Ratio
120 dB
126 dB
Min Supply Voltage
4.5 V
2.25 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1642AIDGKT.

Related Parts

Texas InstrumentsOPA2141AIDGKR
Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
Analog DevicesAD8512ARMZ-REEL
Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP JFET 8MHZ 8MSOP
Analog DevicesAD8512ARMZ
ROHS3Compliant EAR99 AD8512 Tube op amp buffer circuit 3mm 0.0075muA 9V 8000kHz
Texas InstrumentsTLC082QDGNRQ1
Op Amp Quad Wideband Amplifier ±8V/16V Automotive 8-Pin HVSSOP EP T/R
Analog DevicesADA4000-2ARMZ
Dual, Low Cost, Precision JFET Input Operational Amplifier
Texas InstrumentsTLC082IDGNG4
Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-MSOP-PowerPAD -40 to 125

Descriptions

Descriptions of Texas Instruments OPA1642AIDGKT provided by its distributors.

Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
0.00005%@ 2000Ω Rail to Rail 4.5V 36V Audio VSSOP-8 SMD mount 950μm(height)
Operational Amplifier, 2 Func, 3500uV Offset-Max, JFET, PDSO8
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin VSSOP T/R
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin VSSOP T/R
Op-Amp, Precision, 11Mhz, 20V/Us, Msop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:11Mhz; Slew Rate:20V/Μs; Supply Voltage Range:4.5V To 36V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1642AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1642AIDGKT .