Texas Instruments MSP430F6747IPZR

IC MCU 16BIT 256KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V 100-Pin LQFP T/R
$ 5.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6747IPZR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet162 pages12 years ago
Datasheet159 pages12 years ago
Datasheet156 pages13 years ago
Datasheet156 pages13 years ago
Datasheet153 pages13 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6747IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.865
$ 8.555
Stock
110,275
94,780
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
MSP430
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
-
62
Interface
I2C, IrDA, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
-
Max Supply Voltage
3.6 V
-
Peripherals
-
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMSP430F5438AIPZ
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F5335IPZ
16 Bit Microcontroller, Mixed Signal, Msp430f5xx, 20 Mhz, 256 Kb, 18 Kb, 100, Lqfp
Texas InstrumentsMSP430F5438IPZR
16 BIT MICROCONTROLLER MCU, MSP430F5, 18MHZ, 100-LQFP, FULL REEL

Descriptions

Descriptions of Texas Instruments MSP430F6747IPZR provided by its distributors.

IC MCU 16BIT 256KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V 100-Pin LQFP T/R
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, AES, 256KB Flash, 32KB RAM 100-LQFP -40 to 85
IC MCU 16BIT 256KB FLASH 100LQFP
Ultra low power Micro Controller
1.8V~3.6V 25MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT,4x24b Sigma Delta Converter 62 1.8V,2V,2.2V,2.4V 3.6V 25MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.