Texas Instruments MSP430F5335IPZ

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
$ 8.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5335IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet104 pages13 years ago
Datasheet101 pages14 years ago
Datasheet101 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.51%

CAD Models

Download Texas Instruments MSP430F5335IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.735
$ 6.796
$ 6.796
Stock
280,754
333,007
333,007
Authorized Distributors
1
2
2
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
74
74
74
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of ADC Channels
16
16
16
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5335IPZ.

Related Parts

Texas InstrumentsMSP430F6638IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6438IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6435IPZR
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5335IPZ provided by its distributors.

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
16 Bit Microcontroller, Mixed Signal, Msp430f5xx, 20 Mhz, 256 Kb, 18 Kb, 100, Lqfp
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85
1.8V~3.6V 20MHz 18KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 74 1.8V 3.6V 20MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 QFP SMD mount
IC, MCU, 16BIT, MSP430F5X, 100LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:74; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:256KB; RAM Memory Size:18KB; CPU Speed:20MHz; Oscillator Type:Internal; No. of Timers:4; Peripherals:ADC, Comparator, DMA, PWM, Timer, Temperature Sensor; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.