Texas Instruments MSP430F6747IPZ

MCU 16-Bit MSP430 RISC 256KB Flash 3.3V 100-Pin LQFP
$ 8.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6747IPZ.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet162 pages12 years ago
Datasheet159 pages12 years ago
Datasheet156 pages13 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments MSP430F6747IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.555
$ 5.865
Stock
94,780
110,275
Authorized Distributors
1
0
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
CPUXV2
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
62
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMSP430F6632IPZR
20 MHz MCU with 256KB Flash, 16KB SRAM, comparator, DMA, UART/SPI/I2C, 160 seg LCD, USB 100-LQFP -40 to 85
Texas InstrumentsMSP430F5437AIPNR
IC MCU 16BIT 256KB FLASH 80LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsMSP430F5435AIPNR
MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 192KB FLASH 80LQFP

Descriptions

Descriptions of Texas Instruments MSP430F6747IPZ provided by its distributors.

MCU 16-Bit MSP430 RISC 256KB Flash 3.3V 100-Pin LQFP
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, AES, 256KB Flash, 32KB RAM 100-LQFP -40 to 85
IC MCU 16BIT 256KB FLASH 100LQFP
Ultra low power Micro Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.