Texas Instruments MSP430F5438AIPZ

Texas Instruments MSP430 MCU, MSP430 Core, 100-Pin, LQFP Package, 0 CAN Channels
$ 8.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5438AIPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet105 pages12 years ago
Datasheet105 pages13 years ago
Datasheet104 pages13 years ago
Datasheet104 pages15 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages27 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-3.53%

CAD Models

Download Texas Instruments MSP430F5438AIPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430F5335IPZ
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Texas InstrumentsMSP430F5335IPZR
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Texas InstrumentsMSP430F6638IPZR
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5438AIPZ provided by its distributors.

Texas Instruments MSP430 MCU, MSP430 Core, 100-Pin, LQFP Package, 0 CAN Channels
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
IC MCU 16BIT 256KB FLASH 100LQFP / MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
MCU, 16BIT, MSP430, 25MHZ, LQFP-100; Product Range: MSP430 Family MSP430F5x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 25MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5438AIPZ .