Texas Instruments MSP430F5438IPZR

16 Bit Microcontroller Mcu, MSP430F5, 18MHZ, 100-LQFP, Full Reel
$ 10.174
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5438IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet108 pages12 years ago
Datasheet103 pages13 years ago
Datasheet102 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages27 years ago

element14

Farnell

LCSC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments MSP430F5438IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.174
$ 6.41
$ 6.41
Stock
213,772
335,700
335,700
Authorized Distributors
2
4
4
Core Architecture
MSP430
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
16 kB
16 kB
16 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
87
87
87
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5438IPZR.

Related Parts

Texas InstrumentsMSP430F6438IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5335IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6435IPZR
16-Bit MCU, 20MHz, 256KB Flash, 18KB SRAM, 100-LQFP, Industrial

Descriptions

Descriptions of Texas Instruments MSP430F5438IPZR provided by its distributors.

16 BIT MICROCONTROLLER MCU, MSP430F5, 18MHZ, 100-LQFP, FULL REEL
2.2V~3.6V MSP430 18MHz 87 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
16b MCU, 18MHz, 256KB Flash, 16KB SRAM, 12-bit ADC, LQFP
MSP430 MCU 2.2V~3.6V 18MHz 16KB Flash 256KB RAM Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 87-Pin 1-Ch 25MHz I2C IrDA LINbus SCI SPI UART USART A/D 16x12b 16bit CPUXV2 LQFP-100 SMD 1.6mm H
Microcontroller Mcu, 16 Bit, Msp430, 18Mhz, Lqfp-100; Product Range:Msp430 Family Msp430F5X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:18Mhz; Program Memory Size:256Kb; Ram Memory Size:16Kb Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5438IPZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5438IPZR.