Texas Instruments M38510/31003B2A

Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for M38510/31003B2A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/31003B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments M38510/31003B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.22
$ 15.22
Stock
0
112,934
112,934
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
AND
AND
AND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS51FK
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 20-Pin CLLCC Tube
Texas InstrumentsSNJ54LS21FK
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Texas InstrumentsJM38510/31004B2A
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Diodes Inc.74HCT08T14-13
74HCT Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HCT08T14-13
74HC08 Series 4 Channel 5.5 V 4.8 mA SMT Quad 2-Input AND Gate - TSSOP-14
AND Gate Surface Mount ROHS3Compliant Gold AND Gate Inverter IC -40C~125C 2V 4mA 4mA 3mm

Descriptions

Descriptions of Texas Instruments M38510/31003B2A provided by its distributors.

Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
AND Gate 2-Element 4-IN Bipolar 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.