Nexperia 74HCT08BQ-Q100,115

AND Gate Surface Mount ROHS3Compliant Gold AND Gate Inverter IC -40C~125C 2V 4mA 4mA 3mm
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT08BQ-Q100,115.

Nexperia

Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC08 Series 4 Channel 5.5 V 4.8 mA SMT Quad 2-Input AND Gate - TSSOP-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
Texas InstrumentsSN74HCT08PWR
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT08PW
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT08N
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85

Descriptions

Descriptions of Nexperia 74HCT08BQ-Q100,115 provided by its distributors.

AND Gate Surface Mount ROHS3Compliant Gold AND Gate Inverter IC -40C~125C 2V 4mA 4mA 3mm
24ns@ 4.5V,50pF 1 2 4 4.5V 5.5V 4mA AND Gate HCT 4mA DHVQFN-14-EP , 3mm*2.5mm*950¦Ìm
And Gate, Aec-Q100, 2 I/P, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HCT08BQ-Q100, 115
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin DHVQFN EP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT08BQ-Q100,115"
  • 74HCT08BQ-Q100 115
  • 74HCT08BQ-Q100115
  • 935298752115