Texas Instruments JM38510/31004B2A

Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
$ 16.341
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/31004B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments JM38510/31004B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.341
$ 5.13
Stock
39,868
51,527
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
-
Logic Function
AND
AND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
20 ns
-
Low Level Output Current
4 mA
-
High Level Output Current
-400 µA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS21FK
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Texas InstrumentsM38510/31003B2A
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Texas InstrumentsSNJ54LS08FK
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Texas InstrumentsM38510/31003BDA
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125
Diodes Inc.74HCT08T14-13
74HCT Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HCT08T14-13
74HC08 Series 4 Channel 5.5 V 4.8 mA SMT Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments JM38510/31004B2A provided by its distributors.

Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
AND Gate 4-Element 2-IN Bipolar 20-Pin LCCC Tube
Quadruple 2-Input Positive-AND Gates 20-LCCC -55 to 125
20ns@ 5V 4.5V 5.5V 4mA AND LS 400¦ÌA LLCC 2.03mm
GATE FULL JAN QUAL (DM54LS08E)
54LS08 QUADRUPLE 2-INPUT POSITIV
MILITARY 4-CH, 2-INPUT, 4.5-V TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_31004B2A