Texas Instruments SNJ54LS21FK

Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
$ 15.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS21FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS21FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.22
$ 17.359
Stock
112,934
116,712
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
20
20
Logic Function
AND
AND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
20 ns
20 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsJM38510/31003B2A
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Texas InstrumentsM38510/31003B2A
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Texas InstrumentsSNJ54LS08FK
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
Texas InstrumentsM38510/31003BDA
Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125
Diodes Inc.74HCT08T14-13
74HCT Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HCT08T14-13
74HC08 Series 4 Channel 5.5 V 4.8 mA SMT Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SNJ54LS21FK provided by its distributors.

Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 20-LCCC -55 to 125
AND Gate 2-Element 4-IN Bipolar 20-Pin CLLCC Tube
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar AND gates
20ns@ 5V 4.5V 5.5V 4mA AND LS 400¦ÌA LLCC 2.03mm
54LS21 DUAL 4-INPUT POSITIVE-AND

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.