Diodes Inc. 74HCT08T14-13

74HCT Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HCT08T14-13
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74HCT08T14-13.

HQonline

Datasheet8 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+41.74%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.116
$ 0.116
Stock
141,899
486,685
486,685
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
36 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

74HC08 Series 4 Channel 5.5 V 4.8 mA SMT Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74HCT08PWR
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT08PW
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT08PWRG4
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74HCT Series 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - TSSOP-14
Quad 2-Input AND Gate with LSTTL Compatible Inputs

Descriptions

Descriptions of Diodes Inc. 74HCT08T14-13 provided by its distributors.

74HCT Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HCT08T14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - TSSOP-14
24ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA AND Gate HCT 4mA TSSOP-14 , 1.05mm
AND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT08
AND e3 74HCT Tape & Reel (TR) logic gate circuit 24ns @ 4.5V 50pF 5mm 4mA 4mA 2V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated