Texas Instruments LT1030CN

QUADRUPLE LOW-POWER LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14
$ 3.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1030CN.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments LT1030CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.197
$ 2.41
Stock
275,772
76,210
Authorized Distributors
3
1
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
4
-
Number of Receivers
-
-
Data Rate
120 kbps
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75C188N
EAR99 75C188 Tube RS232 interface transceiver 12V 0.00001A 927.99329mg 3500ns
Texas InstrumentsMC1488N
DRIVER; 9 V; 14-LEAD PDIP; PCB MOUNT; 9 (TYP.) MA; -9 (TYP.) MA; 4; 1.9 V; 0 DE
Texas InstrumentsSN75189AN
EAR99 SN75189 Tube RESPONSE CONTROL interface driver 5V 26mA 927.99329mg 25ns

Descriptions

Descriptions of Texas Instruments LT1030CN provided by its distributors.

QUADRUPLE LOW-POWER LINE DRIVER Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14
EAR99 LT1030 Tube RS232 interface driver 15V 0.00002A 927.99329mg 120kbps
RS232 Line Driver IC; Device Type:Power; No. of Drivers:4; Supply Voltage Min:0V; Supply Voltage Max:15V; Termination Type:Through Hole; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1030CN.