Texas Instruments SN75189AN

EAR99 SN75189 Tube RESPONSE CONTROL interface driver 5V 26mA 927.99329mg 25ns
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75189AN.

Farnell

Datasheet22 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages17 years ago
Datasheet22 pages14 years ago

Texas Instruments

Mouser

element14 APAC

DigiKey

Inventory History

3 month trend:
+1.94%

CAD Models

Download Texas Instruments SN75189AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.634
$ 0.634
Stock
584,832
328,345
328,345
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75C189AN
EAR99 75C189 Tube RESPONSE CONTROL interface transceiver 5V 700muA 927.99329mg 1Mbps
Texas InstrumentsMC1489N
Integrated Circuit Interface Line Receiver; RS-232; 1Mbps; 5V; 0+70 deg.C; THT; DIP14
Texas InstrumentsMC1489AN
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; V; 20 MA (TYP.); 1150 MW

Descriptions

Descriptions of Texas Instruments SN75189AN provided by its distributors.

EAR99 SN75189 Tube RESPONSE CONTROL interface driver 5V 26mA 927.99329mg 25ns
IC, LINE RECEIVER, 5.5V; Type de circuit: Récepteur de ligne; Type d'interface CI: RS232; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI Driver: DIP; N
Ic, Line Receiver, 5.5V; Device Type:Line Receiver; Ic Interface Type:Rs232; No. Of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75189AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75189 AN
  • SN75189AN .
  • SN75189AN ..