Texas Instruments SN75C188N

Quadruple Low-Power Line Driver 14-PDIP 0 to 70
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C188N.

Arrow Electronics

Datasheet19 pages15 years ago

Texas Instruments

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
+2.86%

CAD Models

Download Texas Instruments SN75C188N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsMC1488N
DRIVER; 9 V; 14-LEAD PDIP; PCB MOUNT; 9 (TYP.) MA; -9 (TYP.) MA; 4; 1.9 V; 0 DE
Texas InstrumentsSN75189AN
EAR99 SN75189 Tube RESPONSE CONTROL interface driver 5V 26mA 927.99329mg 25ns
Texas InstrumentsSN75188N
DRIVER, 9V, 14 PIN PDIP, PCB MOUNT; 6 (MIN.) MA; -6 (MIN.) MA; 4; 1.9 V; 0 DE

Descriptions

Descriptions of Texas Instruments SN75C188N provided by its distributors.

Quadruple Low-Power Line Driver 14-PDIP 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: 4 No. of receivers: - Power supply: 4.5...12.6 V Series: SN75C188 Interfaces: RS232 Package: DIL-14
LINE DRIVER QUAD RS232, 75C188, DIP; Device Type: Line; IC Interface Type: RS232; No. of Drivers: 4Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: DIP; No. o; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75C188N .
  • SN75C188N.